DZ100-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 231
Unit Price: 781,13000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ100-7

DigiKey Part Number
364-1752-ND
Manufacturer
Manufacturer Product Number
DZ100-7
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
9 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPP-100-12MEAN WELL USA Inc.2311866-1635-ND781,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 593,67000 Kč2 593,67 Kč
52 470,24600 Kč12 351,23 Kč
102 418,94900 Kč24 189,49 Kč
252 352,73360 Kč58 818,34 Kč
502 303,84180 Kč115 192,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 593,67000 Kč
Unit Price with VAT:3 138,34070 Kč