DG160-8EC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 1 795,33000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 2 114,50000 Kč
Datasheet
Image for DG160-8EC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG160-8EC

DigiKey Part Number
DG160-8EC-ND
Manufacturer
Manufacturer Product Number
DG160-8EC
Description
AC/DC CONVERTER 15V 160W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
10.66 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)
Voltage - Output 1
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEP-185-15AMEAN WELL USA Inc.01866-2265-ND1 795,33000 KčSimilar
HEP-240-15AMEAN WELL USA Inc.21866-2271-ND2 114,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
55 492,11000 Kč27 460,55 Kč
Unit Price without VAT:5 492,11000 Kč
Unit Price with VAT:6 645,45310 Kč