
DG160-7EC | |
|---|---|
DigiKey Part Number | 364-1720-ND |
Manufacturer | |
Manufacturer Product Number | DG160-7EC |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 13.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 554,96000 Kč | 3 554,96 Kč |
| 5 | 3 385,71800 Kč | 16 928,59 Kč |
| 10 | 3 315,39500 Kč | 33 153,95 Kč |
| 25 | 3 224,65440 Kč | 80 616,36 Kč |
| 50 | 3 157,64140 Kč | 157 882,07 Kč |
| Unit Price without VAT: | 3 554,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 301,50160 Kč |

