Image for DG040-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG040-G

DigiKey Part Number
DG040-G-ND
Manufacturer
Manufacturer Product Number
DG040-G
Description
AC/DC CONVERTER 28V 40W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
1.42 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5738,71000 Kč3 693,55 Kč
Unit Price without VAT:738,71000 Kč
Unit Price with VAT:893,83910 Kč