
DE300-9 | |
|---|---|
DigiKey Part Number | DE300-9-ND |
Manufacturer | |
Manufacturer Product Number | DE300-9 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 65°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.30" W x 2.09" H (127.0mm x 83.8mm x 53.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 192,90000 Kč | 10 964,50 Kč |
| Unit Price without VAT: | 2 192,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 653,40900 Kč |


