
DE300-7 | |
|---|---|
DigiKey Part Number | 364-1714-ND |
Manufacturer | |
Manufacturer Product Number | DE300-7 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 25 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Type Enclosed | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.30" W x 2.09" H (127.0mm x 83.8mm x 53.0mm) |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 010,68000 Kč | 6 010,68 Kč |
| 5 | 5 724,60000 Kč | 28 623,00 Kč |
| 10 | 5 605,68900 Kč | 56 056,89 Kč |
| 25 | 5 452,21480 Kč | 136 305,37 Kč |
| Unit Price without VAT: | 6 010,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 272,92280 Kč |

