PolarFire® Embedded Module 1GB 64MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM0007-01-CHE11-A

DigiKey Part Number
1686-TEM0007-01-CHE11-A-ND
Manufacturer
Manufacturer Product Number
TEM0007-01-CHE11-A
Description
MICROCHIP POLARFIRE SOC FPGA 250
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire® Embedded Module 1GB 64MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
-
Co-Processor
-
Speed
-
Flash Size
64MB
RAM Size
1GB
Connector Type
B2B
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 638,08000 Kč9 638,08 Kč
Manufacturers Standard Package
Unit Price without VAT:9 638,08000 Kč
Unit Price with VAT:11 662,07680 Kč