



TEC0106-01 | |
|---|---|
DigiKey Part Number | 1686-TEC0106-01-ND |
Manufacturer | |
Manufacturer Product Number | TEC0106-01 |
Description | SFP TO SMA ADAPTER, 4 SMA CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Adapter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 368,00000 Kč | 3 368,00 Kč |
| Unit Price without VAT: | 3 368,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 075,28000 Kč |



