TEBA0841-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Trenz Electronic GmbH
In Stock: 69
Unit Price: 2 792,73000 Kč
Datasheet
TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base TE0741, TE0841 - FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base TE0741, TE0841 - FPGA Embedded Evaluation Board
TEBA0841-01_View2

TEBA0841-01

DigiKey Part Number
1686-1063-ND
Manufacturer
Manufacturer Product Number
TEBA0841-01
Description
SOM SIMPLE BASE TE0841 TE0741
Customer Reference
Detailed Description
TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base TE0741, TE0841 - FPGA Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
TEBA0841-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base
Contents
Board(s)
Utilized IC / Part
TE0741, TE0841
Interconnect System
-
Suggested Programming Environment
Vivado
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes