TE0803 Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784E 2GB 128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0803 Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784E 2GB 128MB
TE0803-04-2AE11-A
TE0803-04-2AE11-A
TE0803-04-2AE11-A

TE0803-04-2AE11-A

DigiKey Part Number
1686-TE0803-04-2AE11-A-ND
Manufacturer
Manufacturer Product Number
TE0803-04-2AE11-A
Description
IC MODULE ZYNQ USCALE 2GB 128MB
Customer Reference
Detailed Description
TE0803 Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784E 2GB 128MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Not For New Designs
Module/Board Type
MPU Core
Core Processor
Zynq UltraScale+ XCZU2CG-1SFVC784E
Co-Processor
-
Speed
-
Flash Size
128MB
RAM Size
2GB
Connector Type
B2B
Size / Dimension
2.050" L x 2.990" W (52.00mm x 76.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 853,25000 Kč7 853,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 853,25000 Kč
Unit Price with VAT:9 502,43250 Kč