Direct

TE0745-02-81C11-A | |
|---|---|
DigiKey Part Number | 1686-TE0745-02-81C11-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-02-81C11-A |
Description | SOM MIT XILINX ZYNQ |
Customer Reference | |
Detailed Description | TE0745 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7035) 1GB 32MB |
Category | Co-Processor Zynq-7000 (Z-7035) |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | RAM Size 1GB |
Packaging Bulk | Connector Type Samtec ST5 |
Part Status Obsolete | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-A9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE0745-02-81C31-A | Trenz Electronic GmbH | 0 | 1686-TE0745-02-81C31-A-ND | 21 607,15000 Kč | Direct |


