
TE0726-03-07S-1C | |
|---|---|
DigiKey Part Number | 1686-1094-ND |
Manufacturer | |
Manufacturer Product Number | TE0726-03-07S-1C |
Description | IC MOD CORTEX-A9 766MHZ 512MB |
Customer Reference | |
Detailed Description | TE0726 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7007S) 766MHz 512MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0726-03-07S-1C Models |
Category | Speed 766MHz |
Manufacturer Trenz Electronic GmbH | Flash Size 16MB |
Series | RAM Size 512MB |
Packaging Bulk | Connector Type CSI, DSI |
Part Status Obsolete | Size / Dimension 1.570" L x 1.180" W (40.00mm x 30.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature 0°C ~ 70°C |
Core Processor ARM Cortex-A9 | Base Product Number |
Co-Processor Zynq-7000 (Z-7007S) |

