
TE0722-02I | |
|---|---|
DigiKey Part Number | 1686-1018-ND |
Manufacturer | |
Manufacturer Product Number | TE0722-02I |
Description | IC MODULE CORTEX-A9 33MHZ 16MB |
Customer Reference | |
Detailed Description | TE0722 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 33MHz 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0722-02I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7010) | |
Speed | 33MHz | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | 40 Pin | |
Size / Dimension | 0.710" L x 2.010" W (18.00mm x 51.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |


