MFR Recommended

TE0714-04-52I-8-A | |
|---|---|
DigiKey Part Number | 1686-TE0714-04-52I-8-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-04-52I-8-A |
Description | IC MODULE ARTIX-7 |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Artix-7 A50T Artix-7 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 A50T | |
Co-Processor | Artix-7 | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | - | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,25000 Kč | 3 052,25 Kč |
| Unit Price without VAT: | 3 052,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 693,22250 Kč |


