



TE0711-02-42I-1-A | |
|---|---|
DigiKey Part Number | 1686-TE0711-02-42I-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0711-02-42I-1-A |
Description | IC MOD ARTIX-7 A35T 100MHZ 32MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0711 Embedded Module Artix™ 7 XC7A35T-2CSG324I 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix™ 7 XC7A35T-2CSG324I | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) Socket - 84 | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 073,30000 Kč | 3 073,30 Kč |
| 10 | 2 605,99000 Kč | 26 059,90 Kč |
| 25 | 2 604,93760 Kč | 65 123,44 Kč |
| Unit Price without VAT: | 3 073,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 718,69300 Kč |


