TE0703-06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Trenz Electronic GmbH
In Stock: 107
Unit Price: 2 603,75000 Kč
Datasheet
TE0703 Carrier 4x5 SoM - FPGA Carrier Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0703-06

DigiKey Part Number
1686-1179-ND
Manufacturer
Manufacturer Product Number
TE0703-06
Description
SOM CARRIER BOARD 7-SERIES 4X5CM
Customer Reference
Detailed Description
TE0703 Carrier 4x5 SoM - FPGA Carrier Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
TE0703 Carrier
Contents
Board(s)
Utilized IC / Part
4x5 SoM
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
Carrier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes