
CR00100-02-DBC82A | |
|---|---|
DigiKey Part Number | 1686-CR00100-02-DBC82A-ND |
Manufacturer | |
Manufacturer Product Number | CR00100-02-DBC82A |
Description | CRUVI BASEBOARD WITH ALTERA MAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CRUVI Baseboard MAX 10 FPGA 10M08SA MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | CRUVI Baseboard MAX 10 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 10M08SA | |
Interconnect System | CRUVI | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,83000 Kč | 1 742,83 Kč |
| Unit Price without VAT: | 1 742,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,82430 Kč |




