Bootie Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1207C

DigiKey Part Number
2240-SC1207C-ND
Manufacturer
Manufacturer Product Number
SC1207C
Description
BOOTIE CON STRIP BLU SKID RES
Customer Reference
Detailed Description
Bootie Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Clothing Type
Bootie
Size
-
Material
-
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153 060
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 2 210,04 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.