DK-WB6043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-WB6043

DigiKey Part Number
3641-DK-WB6043-ND
Manufacturer
Manufacturer Product Number
DK-WB6043
Description
WRIST STRAP SET, PREMIUM CC, 12'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Strap Closure
Cam Lock
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1439,72000 Kč439,72 Kč
10391,81200 Kč3 918,12 Kč
25377,25640 Kč9 431,41 Kč
50367,52860 Kč18 376,43 Kč
100358,75510 Kč35 875,51 Kč
250348,41508 Kč87 103,77 Kč
500341,42412 Kč170 712,06 Kč
Manufacturers Standard Package
Unit Price without VAT:439,72000 Kč
Unit Price with VAT:532,06120 Kč