Wrist Strap with Cord 6' (1.83m) 1 MOhms Maroon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-WB2637

DigiKey Part Number
3641-DK-WB2637-ND
Manufacturer
Manufacturer Product Number
DK-WB2637
Description
WRIST STRAP SET, BLACK, 6', 4MM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) 1 MOhms Maroon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
4mm Snap Socket, Banana Plug
Manufacturer
Transforming Technologies
Cord Length
6' (1.83m)
Series
Strap Closure
Cam Lock
Packaging
Bag
Strap Material
Polyester
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Color
Maroon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10172,56200 Kč1 725,62 Kč
25164,81760 Kč4 120,44 Kč
50159,70660 Kč7 985,33 Kč
100155,12900 Kč15 512,90 Kč
250149,78712 Kč37 446,78 Kč
500146,20236 Kč73 101,18 Kč
1 000142,95837 Kč142 958,37 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč