
DK-WB1643 | |
|---|---|
DigiKey Part Number | 3641-DK-WB1643-ND |
Manufacturer | |
Manufacturer Product Number | DK-WB1643 |
Description | WRIST STRAP SET, BLACK, 12', 4MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) 1 MOhms Blue |
Datasheet | Datasheet |
Category | Cord Length 12' (3.66m) |
Manufacturer Transforming Technologies | Number of Conductors 1 |
Series | Strap Closure Cam Lock |
Packaging Bag | Strap Material Polyester |
Part Status Active | Strap Termination 4mm Snap Stud |
Type Wrist Strap with Cord | Resistance 1 MOhms |
Cord Type Coiled | Color Blue |
Cord Termination 4mm Snap Socket, Banana Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 25 | 196,23880 Kč | 4 905,97 Kč |
| 50 | 190,37620 Kč | 9 518,81 Kč |
| 100 | 185,11840 Kč | 18 511,84 Kč |
| 250 | 178,96680 Kč | 44 741,70 Kč |
| 500 | 174,83186 Kč | 87 415,93 Kč |
| 1 000 | 171,08540 Kč | 171 085,40 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |








