
DK-WB0016 | |
|---|---|
DigiKey Part Number | 3641-DK-WB0016-ND |
Manufacturer | |
Manufacturer Product Number | DK-WB0016 |
Description | WOVEN WRIST BAND, BLUE, 4MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap 1 MOhms Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Jack | |
Cord Length | - | |
Strap Closure | Cam Lock | |
Strap Material | Polyester | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | - | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 25 | 92,99600 Kč | 2 324,90 Kč |
| 50 | 89,76220 Kč | 4 488,11 Kč |
| 100 | 86,88130 Kč | 8 688,13 Kč |
| 250 | 83,54096 Kč | 20 885,24 Kč |
| 500 | 81,31308 Kč | 40 656,54 Kč |
| 1 000 | 79,30504 Kč | 79 305,04 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |







