
DK-TMK1624RB | |
---|---|
DigiKey Part Number | 3641-DK-TMK1624RB-ND |
Manufacturer | |
Manufacturer Product Number | DK-TMK1624RB |
Description | 16"X24"X0.08", ROYAL BLUE, TRAY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Mat Kit With Ground Cord, Wrist Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mat Kit | |
Includes | Ground Cord, Wrist Strap |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 969,64000 Kč | 969,64 Kč |
10 | 880,21300 Kč | 8 802,13 Kč |
25 | 852,48840 Kč | 21 312,21 Kč |
50 | 833,81240 Kč | 41 690,62 Kč |
100 | 816,85260 Kč | 81 685,26 Kč |
250 | 796,74416 Kč | 199 186,04 Kč |
Unit Price without VAT: | 969,64000 Kč |
---|---|
Unit Price with VAT: | 1 173,26440 Kč |