
DK-TMK1624GY | |
|---|---|
DigiKey Part Number | 3641-DK-TMK1624GY-ND |
Manufacturer | |
Manufacturer Product Number | DK-TMK1624GY |
Description | 16"X24"X0.08", GREY, TRAY LINER, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Mat Kit With Ground Cord, Wrist Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mat Kit | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,64000 Kč | 1 190,64 Kč |
| 10 | 1 085,34700 Kč | 10 853,47 Kč |
| 25 | 1 052,56480 Kč | 26 314,12 Kč |
| 50 | 1 030,42680 Kč | 51 521,34 Kč |
| 100 | 1 010,30290 Kč | 101 030,29 Kč |
| Unit Price without VAT: | 1 190,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,67440 Kč |


