Polyester Smock, Jacket Length with Snaps Large Blue Pockets, Snap Adjustable Cuffs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-JKC9024SPLB

DigiKey Part Number
3641-DK-JKC9024SPLB-ND
Manufacturer
Manufacturer Product Number
DK-JKC9024SPLB
Description
SMOCK JACKET POLY BLE LG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Large Blue Pockets, Snap Adjustable Cuffs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
Large
Material
Polyester
Color
Blue
Features
Pockets, Snap Adjustable Cuffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1919,08000 Kč919,08 Kč
10833,13800 Kč8 331,38 Kč
25806,57520 Kč20 164,38 Kč
50788,68060 Kč39 434,03 Kč
100772,44290 Kč77 244,29 Kč
250753,19576 Kč188 298,94 Kč
Manufacturers Standard Package
Unit Price without VAT:919,08000 Kč
Unit Price with VAT:1 112,08680 Kč