
DK-JKC9022SPBK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9022SPBK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9022SPBK |
Description | SMOCK JACKET POLY BLACK SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Small |
Series | Material Polyester |
Packaging Bag | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,46000 Kč | 1 099,46 Kč |
| 10 | 999,40000 Kč | 9 994,00 Kč |
| 25 | 968,35200 Kč | 24 208,80 Kč |
| 50 | 947,42980 Kč | 47 371,49 Kč |
| 100 | 928,42030 Kč | 92 842,03 Kč |
| Unit Price without VAT: | 1 099,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,34660 Kč |


