
DK-HG1390S | |
|---|---|
DigiKey Part Number | 3641-DK-HG1390S-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG1390S |
Description | HEEL GROUNDER, CUP, 1MEG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap 1 MOhms Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black, Green | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 139,17500 Kč | 1 391,75 Kč |
| 25 | 132,69040 Kč | 3 317,26 Kč |
| 50 | 128,41960 Kč | 6 420,98 Kč |
| 100 | 124,60420 Kč | 12 460,42 Kč |
| 250 | 120,16064 Kč | 30 040,16 Kč |
| 500 | 117,18438 Kč | 58 592,19 Kč |
| 1 000 | 114,49432 Kč | 114 494,32 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |



