
DK-ESDKB2000 | |
|---|---|
DigiKey Part Number | 3641-DK-ESDKB2000-ND |
Manufacturer | |
Manufacturer Product Number | DK-ESDKB2000 |
Description | SLATE GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Slate Gray USB 108 Key Keyboard |
Datasheet | Datasheet |
Category | Type Keyboard |
Manufacturer Transforming Technologies | Number of Keys 108 |
Packaging Box | Interface USB |
Part Status Active | Color Slate Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 301,52000 Kč | 3 301,52 Kč |
| 10 | 2 928,99000 Kč | 29 289,90 Kč |
| 25 | 2 792,74240 Kč | 69 818,56 Kč |
| 50 | 2 693,92160 Kč | 134 696,08 Kč |
| Unit Price without VAT: | 3 301,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 994,83920 Kč |



