
DK-CP4070 | |
|---|---|
DigiKey Part Number | 3641-DK-CP4070-ND |
Manufacturer | |
Manufacturer Product Number | DK-CP4070 |
Description | METAL BENCH MOUNT GROUND, 4MM, 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 15' (4.57m) 0 Ohms Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 0 Ohms | |
Size | - | |
Color | Green | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,16000 Kč | 376,16 Kč |
| 10 | 333,55800 Kč | 3 335,58 Kč |
| 25 | 320,70920 Kč | 8 017,73 Kč |
| 50 | 312,15040 Kč | 15 607,52 Kč |
| 100 | 304,43350 Kč | 30 443,35 Kč |
| 250 | 295,35508 Kč | 73 838,77 Kč |
| 500 | 289,22406 Kč | 144 612,03 Kč |
| Unit Price without VAT: | 376,16000 Kč |
|---|---|
| Unit Price with VAT: | 455,15360 Kč |



