
DK-CM420 | |
|---|---|
DigiKey Part Number | 3641-DK-CM420-ND |
Manufacturer | |
Manufacturer Product Number | DK-CM420 |
Description | CM420 PERIODIC VERIFICATION TOOL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Audible and Visual Alarms, Continuous Monitoring | |
Power Supply Type | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 293,59000 Kč | 3 293,59 Kč |
| 10 | 3 055,31900 Kč | 30 553,19 Kč |
| 25 | 2 979,71040 Kč | 74 492,76 Kč |
| 50 | 2 928,28640 Kč | 146 414,32 Kč |
| Unit Price without VAT: | 3 293,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 985,24390 Kč |

