CM310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CM310

DigiKey Part Number
3641-DK-CM310-ND
Manufacturer
Manufacturer Product Number
DK-CM310
Description
MONITOR 1 OPERATOR/1 MAT
Customer Reference
Detailed Description
Workstation Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Not For New Designs
Type
Workstation Monitor
Usage
Work Surface, Wrist Strap Monitoring
Features
Audio and Visual Alarms, Continuous Monitoring
Power Supply Type
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 796,74000 Kč2 796,74 Kč
102 587,89200 Kč25 878,92 Kč
252 521,78720 Kč63 044,68 Kč
502 476,87940 Kč123 843,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 796,74000 Kč
Unit Price with VAT:3 384,05540 Kč