Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CC0037

DigiKey Part Number
3641-DK-CC0037-ND
Manufacturer
Manufacturer Product Number
DK-CC0037
Description
6' COIL CORD, BLACK, 4MM, CLASSI
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Transforming Technologies
Cord Termination
4mm Snap Socket, Banana Plug
Series
Cord Length
6' (1.83m)
Packaging
Bag
Resistance
1 MOhms
Part Status
Active
Color
Black
Type
Cord (For Wrist Straps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
10106,90100 Kč1 069,01 Kč
25101,54640 Kč2 538,66 Kč
5098,03960 Kč4 901,98 Kč
10094,92150 Kč9 492,15 Kč
25091,30268 Kč22 825,67 Kč
50088,88748 Kč44 443,74 Kč
1 00086,71019 Kč86 710,19 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč