
DK-BR4421 | |
|---|---|
DigiKey Part Number | 3641-DK-BR4421-ND |
Manufacturer | |
Manufacturer Product Number | DK-BR4421 |
Description | BRUSH SNGL HEAD SYNTHETIC 1 PC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Synthetic Fiber Tip 1 PC |
Datasheet | Datasheet |
Category | Type Brush, Single Head |
Manufacturer Transforming Technologies | Tip Material Synthetic Fiber |
Series | Handle Material Plastic |
Packaging Bag | Features Anti-Static |
Part Status Active | Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 172,03700 Kč | 1 720,37 Kč |
| 25 | 164,32480 Kč | 4 108,12 Kč |
| 50 | 159,22760 Kč | 7 961,38 Kč |
| 100 | 154,67060 Kč | 15 467,06 Kč |
| 250 | 149,34624 Kč | 37 336,56 Kč |
| 500 | 145,77578 Kč | 72 887,89 Kč |
| 1 000 | 142,54338 Kč | 142 543,38 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |










