
DK-BFN803 | |
|---|---|
DigiKey Part Number | 3641-DK-BFN803-ND |
Manufacturer | |
Manufacturer Product Number | DK-BFN803 |
Description | IONIZER OVERHEAD 110VAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ionizer Overhead 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 110VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 483,65000 Kč | 27 483,65 Kč |
| Unit Price without VAT: | 27 483,65000 Kč |
|---|---|
| Unit Price with VAT: | 33 255,21650 Kč |




