Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXO 300-115-J

DigiKey Part Number
1951-TXO300-115-J-ND
Manufacturer
Manufacturer Product Number
TXO 300-115-J
Description
AC/DC CONVERTER 15V 180W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.73" H (127.0mm x 76.2mm x 44.0mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, UKCA
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
20 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 981,06000 Kč1 981,06 Kč
51 907,19400 Kč9 535,97 Kč
101 876,18200 Kč18 761,82 Kč
251 835,91800 Kč45 897,95 Kč
501 805,99880 Kč90 299,94 Kč
1001 776,53410 Kč177 653,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 981,06000 Kč
Unit Price with VAT:2 397,08260 Kč