
TXO 200-112-J | |
|---|---|
DigiKey Part Number | 1951-TXO200-112-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 200-112-J |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 3.00" W x 1.50" H (101.6mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 11.67 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,69000 Kč | 1 703,69 Kč |
| 5 | 1 640,20200 Kč | 8 201,01 Kč |
| 10 | 1 613,56900 Kč | 16 135,69 Kč |
| 25 | 1 578,95320 Kč | 39 473,83 Kč |
| 50 | 1 553,22580 Kč | 77 661,29 Kč |
| 100 | 1 527,88850 Kč | 152 788,85 Kč |
| Unit Price without VAT: | 1 703,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 061,46490 Kč |


