
TXO 150-124-J | |
|---|---|
DigiKey Part Number | 1951-TXO150-124-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 150-124-J |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 359,99000 Kč | 1 359,99 Kč |
| 5 | 1 309,37400 Kč | 6 546,87 Kč |
| 10 | 1 288,10600 Kč | 12 881,06 Kč |
| 25 | 1 260,48160 Kč | 31 512,04 Kč |
| 50 | 1 239,95160 Kč | 61 997,58 Kč |
| 100 | 1 219,73810 Kč | 121 973,81 Kč |
| Unit Price without VAT: | 1 359,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 645,58790 Kč |


