Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 800-148

DigiKey Part Number
1951-TXN800-148-ND
Manufacturer
Manufacturer Product Number
TXN 800-148
Description
AC/DC CONVERTER 48V 800W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 226,27000 Kč4 226,27 Kč
54 068,65600 Kč20 343,28 Kč
104 002,47100 Kč40 024,71 Kč
253 916,47120 Kč97 911,78 Kč
503 852,58700 Kč192 629,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 226,27000 Kč
Unit Price with VAT:5 113,78670 Kč