Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 50-124

DigiKey Part Number
1951-TXN50-124-ND
Manufacturer
Manufacturer Product Number
TXN 50-124
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, cURus
Current - Output 1
2.1 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,50000 Kč313,50 Kč
5298,63400 Kč1 493,17 Kč
10292,41800 Kč2 924,18 Kč
25284,40520 Kč7 110,13 Kč
50278,49640 Kč13 924,82 Kč
100272,70940 Kč27 270,94 Kč
250265,24588 Kč66 311,47 Kč
500259,73392 Kč129 866,96 Kč
Manufacturers Standard Package
Unit Price without VAT:313,50000 Kč
Unit Price with VAT:379,33500 Kč