
TXN 350-115 | |
|---|---|
DigiKey Part Number | 1951-TXN350-115-ND |
Manufacturer | |
Manufacturer Product Number | TXN 350-115 |
Description | AC/DC CONVERTER 15V 350W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,28000 Kč | 1 390,28 Kč |
| 5 | 1 338,58000 Kč | 6 692,90 Kč |
| 10 | 1 316,84800 Kč | 13 168,48 Kč |
| 25 | 1 288,61360 Kč | 32 215,34 Kč |
| 50 | 1 267,62400 Kč | 63 381,20 Kč |
| 100 | 1 246,95150 Kč | 124 695,15 Kč |
| Unit Price without VAT: | 1 390,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,23880 Kč |

