Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 350-112

DigiKey Part Number
1951-TXN350-112-ND
Manufacturer
Manufacturer Product Number
TXN 350-112
Description
AC/DC CONVERTER 12V 350W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Approval Agency
CB, CE, cURus, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
27 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 464,61000 Kč1 464,61 Kč
51 410,18400 Kč7 050,92 Kč
101 387,27500 Kč13 872,75 Kč
251 357,52080 Kč33 938,02 Kč
501 335,40560 Kč66 770,28 Kč
1001 313,62860 Kč131 362,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 464,61000 Kč
Unit Price with VAT:1 772,17810 Kč