
TXN 35-148 | |
|---|---|
DigiKey Part Number | 1951-TXN35-148-ND |
Manufacturer | |
Manufacturer Product Number | TXN 35-148 |
Description | AC/DC CONVERTER 48V 35W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Features Adjustable Output, DC Input Capable, IP20, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 750 mA | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 5 | 333,32200 Kč | 1 666,61 Kč |
| 10 | 327,92600 Kč | 3 279,26 Kč |
| 25 | 320,91680 Kč | 8 022,92 Kč |
| 50 | 315,70080 Kč | 15 785,04 Kč |
| 100 | 310,56250 Kč | 31 056,25 Kč |
| 250 | 303,89144 Kč | 75 972,86 Kč |
| 500 | 298,93382 Kč | 149 466,91 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |

