
TXN 200-124 | |
|---|---|
DigiKey Part Number | 1951-TXN200-124-ND |
Manufacturer | |
Manufacturer Product Number | TXN 200-124 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,36000 Kč | 1 097,36 Kč |
| 5 | 1 056,45200 Kč | 5 282,26 Kč |
| 10 | 1 039,31700 Kč | 10 393,17 Kč |
| 25 | 1 017,04240 Kč | 25 426,06 Kč |
| 50 | 1 000,48340 Kč | 50 024,17 Kč |
| 100 | 984,17630 Kč | 98 417,63 Kč |
| Unit Price without VAT: | 1 097,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,80560 Kč |

