
TXN 200-112 | |
|---|---|
DigiKey Part Number | 1951-TXN200-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 200-112 |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 16.6 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,31000 Kč | 1 235,31 Kč |
| 5 | 1 189,28400 Kč | 5 946,42 Kč |
| 10 | 1 169,98800 Kč | 11 699,88 Kč |
| 25 | 1 144,89480 Kč | 28 622,37 Kč |
| 50 | 1 126,25720 Kč | 56 312,86 Kč |
| 100 | 1 107,89440 Kč | 110 789,44 Kč |
| Unit Price without VAT: | 1 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,72510 Kč |

