
TXN 1000-148 | |
|---|---|
DigiKey Part Number | 1951-TXN1000-148-ND |
Manufacturer | |
Manufacturer Product Number | TXN 1000-148 |
Description | AC/DC CONVERTER 48V 1000W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.06" L x 5.00" W x 1.57" H (230.0mm x 127.0mm x 40.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 570,35000 Kč | 5 570,35 Kč |
| 5 | 5 362,55400 Kč | 26 812,77 Kč |
| 10 | 5 275,26500 Kč | 52 752,65 Kč |
| 25 | 5 161,85440 Kč | 129 046,36 Kč |
| Unit Price without VAT: | 5 570,35000 Kč |
|---|---|
| Unit Price with VAT: | 6 740,12350 Kč |



