Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 100-124

DigiKey Part Number
1951-TXN100-124-ND
Manufacturer
Manufacturer Product Number
TXN 100-124
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1480,43000 Kč480,43 Kč
5457,63000 Kč2 288,15 Kč
10448,13900 Kč4 481,39 Kč
25435,87640 Kč10 896,91 Kč
50426,81800 Kč21 340,90 Kč
100417,95050 Kč41 795,05 Kč
250406,51036 Kč101 627,59 Kč
500398,06370 Kč199 031,85 Kč
Manufacturers Standard Package
Unit Price without VAT:480,43000 Kč
Unit Price with VAT:581,32030 Kč