TXM 050-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 050-112

DigiKey Part Number
1951-1266-ND
Manufacturer
Manufacturer Product Number
TXM 050-112
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 050-112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1761,80000 Kč761,80 Kč
5739,40200 Kč3 697,01 Kč
10716,96300 Kč7 169,63 Kč
25694,43960 Kč17 360,99 Kč
50672,12660 Kč33 606,33 Kč
100649,60300 Kč64 960,30 Kč
250634,02600 Kč158 506,50 Kč
Manufacturers Standard Package
Unit Price without VAT:761,80000 Kč
Unit Price with VAT:921,77800 Kč