TXM 015-115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 015-115

DigiKey Part Number
1951-3258-ND
Manufacturer
Manufacturer Product Number
TXM 015-115
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 015-115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 127 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1470,47000 Kč470,47 Kč
5456,57400 Kč2 282,87 Kč
10442,68200 Kč4 426,82 Kč
25428,99920 Kč10 724,98 Kč
50415,10600 Kč20 755,30 Kč
100401,69080 Kč40 169,08 Kč
Manufacturers Standard Package
Unit Price without VAT:470,47000 Kč
Unit Price with VAT:569,26870 Kč