Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 960-112

DigiKey Part Number
1951-TXLN960-112-ND
Manufacturer
Manufacturer Product Number
TXLN 960-112
Description
AC/DC CONVERTER 12V 960W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 960-112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
80 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 982,86000 Kč7 982,86 Kč
57 603,08200 Kč38 015,41 Kč
107 445,10100 Kč74 451,01 Kč
257 241,31320 Kč181 032,83 Kč
Manufacturers Standard Package
Unit Price without VAT:7 982,86000 Kč
Unit Price with VAT:9 659,26060 Kč