


TXLN 750-148 | |
|---|---|
DigiKey Part Number | 1951-TXLN750-148-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 750-148 |
Description | AC/DC CONVERTER 48V 758W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 750-148 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 15.8 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 289,41000 Kč | 7 289,41 Kč |
| 5 | 6 942,58800 Kč | 34 712,94 Kč |
| 10 | 6 798,37200 Kč | 67 983,72 Kč |
| 25 | 6 612,26960 Kč | 165 306,74 Kč |
| Unit Price without VAT: | 7 289,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 820,18610 Kč |

